The DM54L95J is a 14-pin dual-in-line package (DIP) shift register from Rochester Electronics with a military temperature grade. It operates between -55°C and 125°C and has a propagation delay of 90ns. The device is a parallel-in-parallel-out logic IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum frequency of 14MHz and is available in a 7.62mm wide, 19.43mm long package.
Rochester Electronics DM54L95J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 90 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 14 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.