The DM54LS138J/883 is a 16-pin dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a R-GDIP-T16 package with a width of 7.62mm and a length of 19.43mm. The device operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 37ns and an inverted output polarity. The device meets the MIL-STD-883 screening level and is classified as a military temperature grade.
Rochester Electronics DM54LS138J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.