The DM54LS14J/883 is a 14-input inverter logic IC with a dual in-line package (DIP) and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 39 units. The device is qualified to MIL-STD-883 and has a maximum operating temperature of 125 degrees Celsius. It is a member of the LS family and has six functions. The inverter logic IC is available in a DIP-14 package.
Rochester Electronics DM54LS14J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 39 |
| Number of Inputs | 1 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics DM54LS14J/883 to view detailed technical specifications.
No datasheet is available for this part.