The DM54LS157J/883 is a 16-channel dual multiplexer from Rochester Electronics, featuring a 5V supply voltage and a propagation delay of 29ns. This military-grade device is packaged in a ceramic DIP-16 package and is suitable for use in applications requiring high-speed switching. The device operates over a temperature range of -55°C to 125°C and meets the screening level requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM54LS157J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 29 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |