The DM54LS240W is a 8-bit dual bus driver integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a military-grade logic IC with a JEDEC package code of R-GDFP-F20 and a ceramic package type. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 18 units. It is a dual inverter with two ports and eight bits of data, making it suitable for bus driver applications.
Rochester Electronics DM54LS240W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.731 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM54LS240W to view detailed technical specifications.
No datasheet is available for this part.