The DM7406MX is a commercial temperature inverter IC with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a propagation delay of 23 nanoseconds. The device is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm. It is a dual inverter logic IC with 6 functions and 1 input.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM7406MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 23 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.