The DM7407M is a dual 14-pin commercial logic buffer IC from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device features a propagation delay of 30ns and is available in a R-PDSO-G14 package. The DM7407M is a member of the TTL/H/L family and is suitable for use in commercial applications.
Rochester Electronics DM7407M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUFFER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.