The DM74121N is a commercial-grade, 14-pin DIP monostable multivibrator from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 80ns. The device is designed to function with a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The DM74121N is a member of the TTL/H/L family and features a complementary output polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 80 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |