The DM74122N is a commercial-grade, monostable multivibrator integrated circuit from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and features a 5V nominal supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The device is packaged in a 14-pin DIP with a width of 7.62mm and a length of 19.18mm. It is designed for use in TTL/H/L logic circuits and has a propagation delay of 40ns.
Rochester Electronics DM74122N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74122N to view detailed technical specifications.
No datasheet is available for this part.