The DM7414N is a dual inverter logic IC from Rochester Electronics, featuring a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has a propagation delay of 22ns and is available in a 14-pin DIP package. The IC is designed for use in TTL/H/L logic circuits and is suitable for applications requiring high-speed switching. The DM7414N operates over a temperature range of 0 to 70°C.
Rochester Electronics DM7414N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.