The DM7417N is a dual inverter logic IC with a commercial temperature grade, packaged in a 0.300 inch plastic DIP-14 package. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 14 terminals and 6 functions, with a propagation delay of 30 nanoseconds. It operates with a supply voltage of 4.75 to 5.25 volts and is designed for use in TTL/H/L logic applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM7417N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUFFER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |