The DM7447AN is a commercial-grade seven segment decoder/driver from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and features a 16-pin DIP package. The device is designed to work with a supply voltage of 4.75V to 5.25V and has a propagation delay of 100ns. The DM7447AN is a logic IC of the TTL/H/L family and is suitable for use in multiplexing and demultiplexing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 100 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |