The DM74ALS10AM is a commercial temperature NAND gate IC with a 14-pin R-PDSO-G14 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 4.5 to 5.5V. This IC features a propagation delay of 11ns and has 3 inputs. It is a member of the ALS family and is suitable for use in a variety of logic applications.
Rochester Electronics DM74ALS10AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.