The DM74ALS133N is a 16-input NAND gate IC with a commercial temperature range of 0 to 70 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 25 nanoseconds. The device is packaged in a 16-pin DIP package with a width of 7.62 millimeters and a length of 19.305 millimeters. It is a member of the ALS family of logic ICs and is suitable for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 25 |
| Number of Inputs | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |