The DM74ALS151M is a commercial temperature multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. It operates on a supply voltage of 4.5-5.5V with a propagation delay of 15ns.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74ALS151M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ALS |
| Propagation Delay (tpd) | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.