The DM74ALS151MX is a commercial-grade 16-channel multiplexer with a propagation delay of 15ns. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a 16-pin SOP package with a width of 3.9mm and length of 9.9mm. It is a logic IC with a terminal position of dual and an output polarity of complementary.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74ALS151MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ALS |
| Propagation Delay (tpd) | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.