The DM74ALS27MX is a NOR gate IC with a commercial temperature grade, featuring a 5V nominal supply voltage and 5.5V maximum supply voltage. It has a 4.5V minimum supply voltage and a propagation delay of 15ns. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.6mm in length. It operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74ALS27MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | ALS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |