The DM74AS10M is a commercial temperature NAND gate IC with 3 inputs and a SOIC-14 package. It operates from 4.5 to 5.5V and has a propagation delay of 4.5ns. The IC is available in a 0.150 inch, MS-012AB package and is suitable for use in commercial temperature applications from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74AS10M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AS |
| Propagation Delay (tpd) | 4.5 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |