The DM74AS157SJX is a 16-channel dual multiplexer from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and supports a supply voltage of 4.5 to 5.5 volts. The multiplexer features a propagation delay of 6 units and has a true output polarity. It is available in a 16-pin SOP package.
Rochester Electronics DM74AS157SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AS |
| Propagation Delay (tpd) | 6 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.