The DM74AS163MX is a commercial temperature binary counter with a 5V supply voltage. It features a propagation delay of 13ns and a maximum frequency of 75MHz. The counter has 4 bits and counts up, triggered by a positive edge. It is packaged in a 0.150 inch, MS-012, SOIC-16 package and operates over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74AS163MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | AS |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |