The DM74AS169AMX is a 4-bit binary counter with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has 16 terminals and a propagation delay of 13ns. The counter operates over a temperature range of 0 to 70°C and is available in a 16-pin R-PDSO-G16 package. It is a logic IC with a bidirectional count direction and a positive edge trigger type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74AS169AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | AS |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |