This commercial-grade parity generator/checker IC operates within a temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage with a maximum of 5.5V and minimum of 4.5V. The device has 14 terminals and supports a single function. The logic IC type is a parity generator/checker, and it belongs to the AS family. The propagation delay is 15 units, and it can handle 9 bits. The output polarity is true.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74AS286M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | AS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |