The DM74AS34N is a commercial temperature buffer IC with 14 terminals, packaged in a 0.300 inch plastic DIP-14. It operates between 0°C and 70°C and has a propagation delay of 6 units. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is a member of the AS family and is used for buffering purposes.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74AS34N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | AS |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |