The DM74LS08M is a 14-input AND gate logic IC with 4 functions, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device is packaged in a 0.150 inch, MS-120, SOIC-14 package, with a width of 3.9mm and a length of 8.65mm. The propagation delay is 18ns, and it has 2 inputs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74LS08M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.