The DM74LS08N is a 14-pin commercial temperature AND gate logic IC from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The IC features a propagation delay of 18ns and has 2 inputs. It is packaged in a 0.300 inch plastic DIP-14 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74LS08N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.