The DM74LS08SJ is a commercial temperature dual AND gate logic IC with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a propagation delay of 18 units. The device is packaged in a 5.3mm wide, 10.2mm long R-PDSO-G14 package with a dual terminal position. It is a member of the LS family and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |