The DM74LS165N is a 16-bit parallel-in serial-out shift register with a supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.305mm. It operates at a maximum frequency of 25MHz and has a propagation delay of 47ns. The device is a commercial temperature grade logic IC with a positive edge trigger type and complementary output polarity.
Rochester Electronics DM74LS165N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.