This 16-pin dual monostable multivibrator operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. It has a commercial temperature grade and a propagation delay of 80ns. The device is packaged in a 16-pin R-PDSO-G16 package and has a width of 3.9mm and a length of 9.9mm.
Rochester Electronics DM74LS221MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 80 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DM74LS221MX to view detailed technical specifications.
No datasheet is available for this part.