The DM74LS244WM is a commercial-grade logic bus driver IC with a maximum operating temperature of 70°C. It features a 20-pin SOIC package and operates on a nominal supply voltage of 5V. The device has a propagation delay of 18ns and supports 4-bit dual functionality. The DM74LS244WM is suitable for use in a variety of applications, including those requiring commercial-grade performance and reliability.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74LS244WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |