The DM74LS244WMX is a dual 4-bit bus driver from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is available in a SOIC-20 package. It is a logic IC type bus driver with a propagation delay of 18 units and can handle a supply voltage of 4.75 to 5.25 volts.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74LS244WMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |