The DM74LS273N is an 8-bit D flip-flop with a commercial temperature grade and a supply voltage range of 4.75V to 5.25V. It has 20 terminals and a propagation delay of 24ns. The device is packaged in a 20-pin PDIP package with dimensions of 7.62mm in width and 26.075mm in length. It operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74LS273N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.