The DM74LS279N is a commercial-grade, 16-bit dual D-type flip-flop integrated circuit with a propagation delay of 33ns. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device is packaged in a 0.300 inch, plastic, DIP-16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | R-S LATCH |
| Family | LS |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |