The DM74LS374WM is an 8-bit bus driver with a commercial temperature range of 0 to 70 degrees Celsius. It has 20 terminals and is available in a SOIC-20 package. The device operates at a supply voltage of 4.75 to 5.25 volts and has a propagation delay of 38 nanoseconds. It is a true output polarity logic IC with 2 ports and 8 bits.
Rochester Electronics DM74LS374WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.