The DM74LS86MX is a commercial temperature XOR gate IC from Rochester Electronics, featuring 14 terminals and a JEDEC package code of R-PDSO-G14. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 21 units. The device is a 4-function logic IC with 2 inputs, suitable for use with a supply voltage of 4.75 to 5.25 volts. It is packaged in a 0.150 inch, MS-120, SOIC-14 package type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM74LS86MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | XOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.