The DM74S280N is a commercial temperature parity generator/checker IC with 14 terminals, packaged in a 14-pin DIP. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 4.75V to 5.25V. This logic IC is a member of the 74S280 family and features a propagation delay of 24ns. It is designed for use in error detection and correction applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | S |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |