The DM74S283N is a commercial-grade, 16-bit arithmetic logic unit IC with a propagation delay of 20ns. It operates within a supply voltage range of 4.75 to 5.25V and is packaged in a 16-pin DIP. The IC has a temperature range of 0 to 70°C and is designed for use in commercial applications. The DM74S283N is a member of the S family of logic ICs and features a 4-bit arithmetic and logic unit function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | S |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |