The DM74S51N is a commercial temperature AND-OR-INVERT GATE logic IC with 4 inputs and 2 functions. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.18mm. The logic IC type is AND-OR-INVERT GATE and it has a propagation delay of 8ns. The supply voltage is 5V with a maximum and minimum voltage of 5.25V and 4.75V, respectively.
Rochester Electronics DM74S51N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | S |
| Propagation Delay (tpd) | 8 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.