The DM9334N is a commercial temperature D latch with a single bit and 5V supply voltage. It has a propagation delay of 35 units and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin R-PDIP-T16 package and has a width of 7.62mm and a length of 19.305mm.
Rochester Electronics DM9334N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D LATCH |
| Family | 93 |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.