The DM9368N is a seven segment decoder/driver from Rochester Electronics. It has a commercial temperature grade and operates between 0 and 70 degrees Celsius. The device has 16 terminals and a propagation delay of 90ns. It is available in a 16-pin PDIP package and is powered by a nominal 5V supply voltage.
Rochester Electronics DM9368N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 9368 |
| Propagation Delay (tpd) | 90 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.