The DM9374N is a commercial-grade seven segment decoder/driver IC with 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 140 units. This device is available in a R-PDIP-T16 package and is designed to work with a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively.
Rochester Electronics DM9374N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 93 |
| Propagation Delay (tpd) | 140 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.