The DM9602J/883 is a dual monostable multivibrator IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is available in a 16-pin DIP package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It features a propagation delay of 48ns and has a complementary output polarity. The DM9602J/883 is a military-grade device, suitable for applications requiring high reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | DM96 |
| Propagation Delay (tpd) | 48 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |