The DM96LS02M is a commercial temperature monostable multivibrator IC from Rochester Electronics. It has 16 terminals and a dual terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 55ns. The supply voltage is 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The IC is available in a 16-pin R-PDSO-G16 package.
Rochester Electronics DM96LS02M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 55 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.