The DM96LS02N is a dual monostable multivibrator from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a propagation delay of 55ns and has a complementary output polarity. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length.
Rochester Electronics DM96LS02N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | DM96 |
| Propagation Delay (tpd) | 55 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.