The DP8228N is a commercial-grade system interface logic IC with a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin dual in-line package with dimensions of 15.24mm in width and 36.725mm in length. The IC operates within a supply voltage range of 4.75 to 5.25 volts and has a nominal supply voltage of 5 volts.
Rochester Electronics DP8228N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.725 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.