This low skew clock driver from Rochester Electronics is a 12-pin device with a nominal supply voltage of 20V. It operates within a military temperature range of -55°C to 125°C. The device features a propagation delay of 12ps, making it suitable for high-speed applications. The clock driver is available in a 12-pin package, with terminals positioned on the bottom.
Rochester Electronics DS0026G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 12 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.