Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, CDIP14, DIP-14
Rochester Electronics DS0026J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 19 |
| Screening Level | MIL-STD-883 |
| fmax-Min | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.