This 24-bit non-volatile SRAM module features 2048 words of memory, a supply voltage range of 4.5 to 5.5V, and a maximum access time of 150ns. It is available in a DIP-24 package and operates over a commercial temperature range of 0 to 70°C. The module is accessed in parallel and has a JEDEC package code of R-XDMA-P24.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P24 |
| Width | 15.24 |
| Length | 33.785 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |