The DS1230AB-200 is a 28-pin dual SRAM module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 4.75 to 5.25V and has a maximum access time of 200ns. The module has 32,000 words of code and 32,768 words of data, and is packaged in a 0.740 inch DIP-28 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS1230AB-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |