1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN
Rochester Electronics DS1233A-10 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Packaging | Bulk |
| Threshold Voltage | 2.88V |
| RoHS | Not Compliant |
No datasheet is available for this part.