Rochester Electronics DS1233AZ-15 technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Threshold Voltage | 2.72V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1233AZ-15 to view detailed technical specifications.
No datasheet is available for this part.